Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B332M250CT | |
|---|---|
DigiKey Part Number | 1292-0603B332M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B332M250CT |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B332M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332M3RECAUTO | KEMET | 0 | C0603C332M3RECAUTO-ND | ¥4.25625 | Parametric Equivalent |
| C0603C332M3RECTU | KEMET | 0 | 399-C0603C332M3RECTUTR-ND | ¥2.10381 | Parametric Equivalent |
| C0603X332M3RECAUTO | KEMET | 0 | C0603X332M3RECAUTO-ND | ¥3.97413 | Parametric Equivalent |
| C0603X332M3RECTU | KEMET | 0 | 399-C0603X332M3RECTUTR-ND | ¥2.87983 | Parametric Equivalent |
| GCJ188R71E332MA01D | Murata Electronics | 0 | 490-GCJ188R71E332MA01DTR-ND | ¥3.34525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.53800 | ¥2,152 |
| Unit Price without JCT: | ¥0.53800 |
|---|---|
| Unit Price with JCT: | ¥0.59180 |





