3300 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332MXXCW1BC

DigiKey Part Number
720-VJ0603Y332MXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y332MXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y332MXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y332MXXCW1BC
Description
CAP CER 3300PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332MXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y332JXAACVishay Vitramon8,000720-1973-2-ND¥7.54525Upgrade
VJ0603Y332JXACW1BCVishay Vitramon327720-VJ0603Y332JXACW1BCCT-ND¥20.00000Upgrade
VJ0603Y332JXAPW1BCVishay Vitramon14,294720-VJ0603Y332JXAPW1BCCT-ND¥20.00000Upgrade
VJ0603Y332KXAPW1BCVishay Vitramon15,000720-VJ0603Y332KXAPW1BCCT-ND¥17.00000Upgrade
VJ0603Y332KXBACVishay Vitramon23,096720-VJ0603Y332KXBACCT-ND¥52.00000Upgrade
In-Stock: 2,739
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.30000¥123
50¥8.54000¥427
100¥7.41000¥741
500¥5.51400¥2,757
1,000¥4.92900¥4,929
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.05525¥16,221
8,000¥3.73113¥29,849
12,000¥3.56883¥42,826
20,000¥3.38910¥67,782
28,000¥3.28407¥91,954
40,000¥3.18308¥127,323
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000