Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B332K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B332K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B332K160CT |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B332K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B332K160CT | Walsin Technology Corporation | 0 | 1292-SH18B332K160CTTR-ND | ¥0.77325 | Parametric Equivalent |
| 885012206037 | Würth Elektronik | 6,323 | 732-7956-1-ND | ¥17.00000 | Parametric Equivalent |
| AC0603KRX7R7BB332 | YAGEO | 0 | AC0603KRX7R7BB332-ND | ¥4.91575 | Parametric Equivalent |
| C0603C332K4RACAUTO | KEMET | 3,199 | 399-6881-1-ND | ¥43.00000 | Parametric Equivalent |
| C0603C332K4RACTU | KEMET | 13,958 | 399-C0603C332K4RACTUCT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.72925 | ¥2,917 |
| Unit Price without JCT: | ¥0.72925 |
|---|---|
| Unit Price with JCT: | ¥0.80218 |






