


C0603C332K4REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C332K4REC7411TR-ND - Tape & Reel (TR) 399-C0603C332K4REC7411CT-ND - Cut Tape (CT) 399-C0603C332K4REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K4REC7411 |
Description | CAP CER 0603 3.3NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K4REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 50 | ¥6.48000 | ¥324 |
| 100 | ¥5.58000 | ¥558 |
| 500 | ¥4.09200 | ¥2,046 |
| 1,000 | ¥3.63300 | ¥3,633 |
| 2,500 | ¥3.15160 | ¥7,879 |
| 5,000 | ¥2.86180 | ¥14,309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.50440 | ¥37,566 |
| 30,000 | ¥2.32980 | ¥69,894 |
| 45,000 | ¥2.24240 | ¥100,908 |
| 75,000 | ¥2.14557 | ¥160,918 |
| 105,000 | ¥2.08895 | ¥219,340 |
| 150,000 | ¥2.03451 | ¥305,176 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

