Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B105M100CT | |
|---|---|
DigiKey Part Number | 1292-0603B105M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B105M100CT |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B105M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C105M8RACAUTO | KEMET | 14,721 | 399-17714-1-ND | ¥40.00000 | Parametric Equivalent |
| C0603C105M8RACAUTO7411 | KEMET | 0 | C0603C105M8RACAUTO7411-ND | ¥7.32967 | Parametric Equivalent |
| C0603X105M8RAC7411 | KEMET | 0 | C0603X105M8RAC7411-ND | ¥14.23480 | Parametric Equivalent |
| C0603X105M8RACAUTO | KEMET | 13,191 | 399-17720-1-ND | ¥66.00000 | Parametric Equivalent |
| C0603X105M8RACAUTO7411 | KEMET | 0 | C0603X105M8RACAUTO7411-ND | ¥15.11293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.44625 | ¥5,785 |
| Unit Price without JCT: | ¥1.44625 |
|---|---|
| Unit Price with JCT: | ¥1.59088 |




