C0603X105M8RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13,191
Unit Price: ¥66.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.11293
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,318
Unit Price: ¥63.00000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X105M8RAC7411

DigiKey Part Number
C0603X105M8RAC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X105M8RAC7411
Description
CAP CER 0603 1UF 10V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X105M8RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X105M8RACAUTOKEMET13,191399-17720-1-ND¥66.00000Parametric Equivalent
C0603X105M8RACAUTO7411KEMET0C0603X105M8RACAUTO7411-ND¥15.11293Parametric Equivalent
C0603X105M8RACTUKEMET6,318399-17717-1-ND¥63.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥14.23480¥213,522
Manufacturers Standard Package
Unit Price without JCT:¥14.23480
Unit Price with JCT:¥15.65828