
0603B104M160CT | |
|---|---|
DigiKey Part Number | 1292-1395-2-ND - Tape & Reel (TR) 1292-1395-1-ND - Cut Tape (CT) 1292-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104M160CT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104M4RAC7411 | KEMET | 240,000 | 399-5784-2-ND | ¥1.56427 | Parametric Equivalent |
| C0603C104M4RACAUTO | KEMET | 51,590 | 399-C0603C104M4RACAUTOCT-ND | ¥18.00000 | Parametric Equivalent |
| C0603C104M4RACTU | KEMET | 220,731 | 399-C0603C104M4RACTUCT-ND | ¥17.00000 | Parametric Equivalent |
| CC0603MPX7R7BB104 | YAGEO | 29,026 | 13-CC0603MPX7R7BB104CT-ND | ¥17.00000 | Parametric Equivalent |
| CC0603MRX7R7BB104 | YAGEO | 23,967 | 311-1824-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 50 | ¥5.18000 | ¥259 |
| 100 | ¥4.47000 | ¥447 |
| 500 | ¥3.23400 | ¥1,617 |
| 1,000 | ¥2.85700 | ¥2,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.29425 | ¥9,177 |
| 8,000 | ¥2.08588 | ¥16,687 |
| 12,000 | ¥1.98158 | ¥23,779 |
| 20,000 | ¥1.86610 | ¥37,322 |
| 28,000 | ¥1.79868 | ¥50,363 |
| 40,000 | ¥1.73383 | ¥69,353 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

