


CC0603MRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1824-2-ND - Tape & Reel (TR) 311-1824-1-ND - Cut Tape (CT) 311-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 50 | ¥4.32000 | ¥216 |
| 100 | ¥3.69000 | ¥369 |
| 500 | ¥2.64600 | ¥1,323 |
| 1,000 | ¥2.32700 | ¥2,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.76250 | ¥7,050 |
| 8,000 | ¥1.59475 | ¥12,758 |
| 12,000 | ¥1.51108 | ¥18,133 |
| 20,000 | ¥1.41825 | ¥28,365 |
| 28,000 | ¥1.36404 | ¥38,193 |
| 40,000 | ¥1.31190 | ¥52,476 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

