0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104M160CT

DigiKey Part Number
1292-1395-2-ND - Tape & Reel (TR)
1292-1395-1-ND - Cut Tape (CT)
1292-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104M160CT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104M160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104M4RAC7411KEMET240,000399-5784-2-ND¥1.56427Parametric Equivalent
C0603C104M4RACAUTOKEMET51,590399-C0603C104M4RACAUTOCT-ND¥18.00000Parametric Equivalent
C0603C104M4RACTUKEMET220,731399-C0603C104M4RACTUCT-ND¥17.00000Parametric Equivalent
CC0603MPX7R7BB104YAGEO29,02613-CC0603MPX7R7BB104CT-ND¥17.00000Parametric Equivalent
CC0603MRX7R7BB104YAGEO23,967311-1824-1-ND¥17.00000Parametric Equivalent
In-Stock: 28,384
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.60000¥76
50¥5.18000¥259
100¥4.47000¥447
500¥3.23400¥1,617
1,000¥2.85700¥2,857
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.29425¥9,177
8,000¥2.08588¥16,687
12,000¥1.98158¥23,779
20,000¥1.86610¥37,322
28,000¥1.79868¥50,363
40,000¥1.73383¥69,353
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000