0402N9R0B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥9.04750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.40160
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,043
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64,275
Unit Price: ¥23.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,860
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥1.46380
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,490
Unit Price: ¥42.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,930
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ¥18.00000
Datasheet
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N9R0B500CT

DigiKey Part Number
1292-0402N9R0B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N9R0B500CT
Description
CAP CER 9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N9R0B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A9R0BAT2AKYOCERA AVX0478-04025A9R0BAT2ATR-ND¥9.04750Parametric Equivalent
CBR04C909B5GACKEMET0CBR04C909B5GAC-ND¥4.40160Parametric Equivalent
CC0402BRNPO9BN9R0YAGEO7,043311-1629-1-ND¥17.00000Parametric Equivalent
CQ0402BRNPO9BN9R0YAGEO64,27513-CQ0402BRNPO9BN9R0CT-ND¥23.00000Parametric Equivalent
GCM1555C1H9R0BA16DMurata Electronics22,860490-GCM1555C1H9R0BA16DCT-ND¥17.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.54940¥5,494
Manufacturers Standard Package
Unit Price without JCT:¥0.54940
Unit Price with JCT:¥0.60434