04025A9R0BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.54940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.40160
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,093
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64,275
Unit Price: ¥23.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,860
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥1.46380
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,490
Unit Price: ¥42.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,930
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ¥18.00000
Datasheet
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A9R0BAT2A

DigiKey Part Number
478-04025A9R0BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A9R0BAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A9R0BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.04750¥90,475
Manufacturers Standard Package
Unit Price without JCT:¥9.04750
Unit Price with JCT:¥9.95225