Parametric Equivalent
Parametric Equivalent

0402N470F101CT | |
|---|---|
DigiKey Part Number | 1292-0402N470F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N470F101CT |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N470F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C470F1GAC | KEMET | 0 | 399-CBR04C470F1GACTR-ND | ¥35.36890 | Parametric Equivalent |
| GMC04CG470F100NT | Cal-Chip Electronics, Inc. | 1,738 | 4713-GMC04CG470F100NTCT-ND | ¥68.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.44430 | ¥14,443 |
| Unit Price without JCT: | ¥1.44430 |
|---|---|
| Unit Price with JCT: | ¥1.58873 |



