
GMC04CG470F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG470F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG470F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG470F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG470F100NT |
Description | CAP0402 COG 47PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥40.50000 | ¥405 |
| 50 | ¥30.08000 | ¥1,504 |
| 100 | ¥26.84000 | ¥2,684 |
| 500 | ¥21.38200 | ¥10,691 |
| 1,000 | ¥19.70000 | ¥19,700 |
| 2,500 | ¥17.92480 | ¥44,812 |
| 5,000 | ¥16.85580 | ¥84,279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.97560 | ¥159,756 |
| 20,000 | ¥15.25125 | ¥305,025 |
| 30,000 | ¥14.88840 | ¥446,652 |
| 50,000 | ¥14.48616 | ¥724,308 |
| 70,000 | ¥14.25094 | ¥997,566 |
| 100,000 | ¥14.02460 | ¥1,402,460 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

