Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N0R2C500CT | |
|---|---|
DigiKey Part Number | 1292-0402N0R2C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N0R2C500CT |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R2C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SCG0R2CFNA01 | Taiyo Yuden | 10,000 | 587-MBASU105SCG0R2CFNA01CT-ND | ¥17.00000 | Parametric Equivalent |
| MCASU105SCG0R2CFNA01 | Taiyo Yuden | 9,465 | 587-MCASU105SCG0R2CFNA01CT-ND | ¥17.00000 | Parametric Equivalent |
| MMASU105SCG0R2CFNA01 | Taiyo Yuden | 0 | 587-MMASU105SCG0R2CFNA01TR-ND | ¥1.90630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.76110 | ¥7,611 |
| Unit Price without JCT: | ¥0.76110 |
|---|---|
| Unit Price with JCT: | ¥0.83721 |




