
MCASU105SCG0R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG0R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG0R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG0R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG0R2CFNA01 |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG0R2CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 50 | ¥4.22000 | ¥211 |
| 100 | ¥3.61000 | ¥361 |
| 500 | ¥2.58200 | ¥1,291 |
| 1,000 | ¥2.27000 | ¥2,270 |
| 2,500 | ¥1.94120 | ¥4,853 |
| 5,000 | ¥1.74400 | ¥8,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.58230 | ¥15,823 |
| 20,000 | ¥1.44920 | ¥28,984 |
| 30,000 | ¥1.38267 | ¥41,480 |
| 50,000 | ¥1.30902 | ¥65,451 |
| 70,000 | ¥1.26593 | ¥88,615 |
| 100,000 | ¥1.22454 | ¥122,454 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

