Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B391K160CT | |
|---|---|
DigiKey Part Number | 1292-0402B391K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B391K160CT |
Description | CAP CER 390PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B391K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YC391KAT2A | KYOCERA AVX | 0 | 0402YC391KAT2A-ND | ¥8.98370 | Parametric Equivalent |
| C0402C391K4RACTU | KEMET | 8,085 | 399-C0402C391K4RACTUCT-ND | ¥60.00000 | Parametric Equivalent |
| VJ0402Y391KXJCW1BC | Vishay Vitramon | 0 | VJ0402Y391KXJCW1BC-ND | ¥3.90170 | Parametric Equivalent |
| VJ0402Y391KXJPW1BC | Vishay Vitramon | 0 | VJ0402Y391KXJPW1BC-ND | ¥3.24972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.60640 | ¥6,064 |
| Unit Price without JCT: | ¥0.60640 |
|---|---|
| Unit Price with JCT: | ¥0.66704 |




