Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0402YC391KAT2A | |
|---|---|
DigiKey Part Number | 0402YC391KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YC391KAT2A |
Description | CAP CER 390PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC391KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C391JAT2A | KYOCERA AVX | 0 | 04023C391JAT2A-ND | ¥10.26740 | Upgrade |
| 04023C391KAT2A | KYOCERA AVX | 0 | 04023C391KAT2A-ND | ¥8.30760 | Upgrade |
| 04025C391JAT2A | KYOCERA AVX | 1,320 | 478-5269-1-ND | ¥52.00000 | Upgrade |
| 04025C391KAT2A | KYOCERA AVX | 41,532 | 478-1096-1-ND | ¥22.00000 | Upgrade |
| 0402YC391JAT2A | KYOCERA AVX | 0 | 0402YC391JAT2A-ND | ¥10.99780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.98370 | ¥89,837 |
| Unit Price without JCT: | ¥8.98370 |
|---|---|
| Unit Price with JCT: | ¥9.88207 |




