0402B153J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.69294
Datasheet

Parametric Equivalent


KEMET
In Stock: 37,484
Unit Price: ¥22.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.31820
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.80934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.38220
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ¥20.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,332
Unit Price: ¥17.00000
Datasheet
0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B153J250CT

DigiKey Part Number
1292-0402B153J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B153J250CT
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B153J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C153J3RECKEMET0C0402C153J3REC-ND¥2.69294Parametric Equivalent
C0402C153J3REC7411KEMET37,484399-C0402C153J3REC7411CT-ND¥22.00000Parametric Equivalent
C0402C153J3RECAUTOKEMET0C0402C153J3RECAUTO-ND¥3.31820Parametric Equivalent
C0402C153J3RECAUTO7411KEMET0C0402C153J3RECAUTO7411-ND¥2.80934Parametric Equivalent
C0402C153J3RECTUKEMET0399-C0402C153J3RECTUTR-ND¥3.38220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.88790¥8,879
Manufacturers Standard Package
Unit Price without JCT:¥0.88790
Unit Price with JCT:¥0.97669