


C0402C153J3REC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C153J3REC7411TR-ND - Tape & Reel (TR) 399-C0402C153J3REC7411CT-ND - Cut Tape (CT) 399-C0402C153J3REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153J3REC7411 |
Description | CAP CER 0402 15NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153J3REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.00000 | ¥120 |
| 50 | ¥8.38000 | ¥419 |
| 100 | ¥7.26000 | ¥726 |
| 500 | ¥5.39400 | ¥2,697 |
| 1,000 | ¥4.81800 | ¥4,818 |
| 2,500 | ¥4.21400 | ¥10,535 |
| 5,000 | ¥3.85020 | ¥19,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥3.04614 | ¥152,307 |
| 100,000 | ¥2.88982 | ¥288,982 |
| 150,000 | ¥2.81151 | ¥421,726 |
| 250,000 | ¥2.72471 | ¥681,178 |
| 350,000 | ¥2.67397 | ¥935,890 |
| 500,000 | ¥2.62516 | ¥1,312,580 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

