Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B123K250CT | |
|---|---|
DigiKey Part Number | 1292-0402B123K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B123K250CT |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B123K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C123K3RACTU | KEMET | 6,115 | 399-14882-1-ND | ¥65.00000 | Parametric Equivalent |
| CC0402KRX7R8BB123 | YAGEO | 32,658 | 311-3808-1-ND | ¥17.00000 | Parametric Equivalent |
| GCM155R71E123KA55D | Murata Electronics | 8,896 | 490-GCM155R71E123KA55DCT-ND | ¥17.00000 | Parametric Equivalent |
| GCM155R71E123KA55J | Murata Electronics | 57,984 | 490-GCM155R71E123KA55JCT-ND | ¥17.00000 | Parametric Equivalent |
| GMC04X7R123K25NT | Cal-Chip Electronics, Inc. | 19,850 | 4713-GMC04X7R123K25NTCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.72840 | ¥7,284 |
| Unit Price without JCT: | ¥0.72840 |
|---|---|
| Unit Price with JCT: | ¥0.80124 |





