
GMC04X7R123K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R123K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R123K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R123K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R123K25NT |
Description | CAP0402 X7R .012UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 50 | ¥3.40000 | ¥170 |
| 100 | ¥2.89000 | ¥289 |
| 500 | ¥2.05800 | ¥1,029 |
| 1,000 | ¥1.80300 | ¥1,803 |
| 2,500 | ¥1.53360 | ¥3,834 |
| 5,000 | ¥1.37240 | ¥6,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.23990 | ¥12,399 |
| 20,000 | ¥1.13105 | ¥22,621 |
| 30,000 | ¥1.07657 | ¥32,297 |
| 50,000 | ¥1.01626 | ¥50,813 |
| 70,000 | ¥0.98101 | ¥68,671 |
| 100,000 | ¥0.94714 | ¥94,714 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

