Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N560F250CT | |
|---|---|
DigiKey Part Number | 1292-0201N560F250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N560F250CT |
Description | CAP CER 56PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N560F250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E560FA16D | Murata Electronics | 0 | 490-GCM0335C1E560FA16DTR-ND | ¥0.93230 | Parametric Equivalent |
| GCM0335C1E560FA16J | Murata Electronics | 0 | 490-GCM0335C1E560FA16JTR-ND | ¥0.78034 | Parametric Equivalent |
| KGM03ACG1E560FH | KYOCERA AVX | 0 | 478-KGM03ACG1E560FHTR-ND | ¥3.78213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.67040 | ¥10,056 |
| Unit Price without JCT: | ¥0.67040 |
|---|---|
| Unit Price with JCT: | ¥0.73744 |



