KGM03ACG1E560FH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.67040
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.93230
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.78034
Datasheet
56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E560FH

DigiKey Part Number
478-KGM03ACG1E560FHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03ACG1E560FH
Description
CAP CER 56PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E560FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N560F250CTWalsin Technology Corporation01292-0201N560F250CTTR-ND¥0.67040Parametric Equivalent
GCM0335C1E560FA16DMurata Electronics0490-GCM0335C1E560FA16DTR-ND¥0.93230Parametric Equivalent
GCM0335C1E560FA16JMurata Electronics0490-GCM0335C1E560FA16JTR-ND¥0.78034Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.78213¥56,732
Manufacturers Standard Package
Unit Price without JCT:¥3.78213
Unit Price with JCT:¥4.16034