Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N1R8A250CT | |
|---|---|
DigiKey Part Number | 1292-0201N1R8A250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N1R8A250CT |
Description | CAP CER 1.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N1R8A250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N1R8A250CT | Walsin Technology Corporation | 0 | 1292-RF03N1R8A250CTTR-ND | ¥1.17173 | Parametric Equivalent |
| CBR02C189A3GAC | KEMET | 0 | CBR02C189A3GAC-ND | ¥9.78167 | Parametric Equivalent |
| CQ0201ARNPO8BN1R8 | YAGEO | 24,470 | 13-CQ0201ARNPO8BN1R8CT-ND | ¥35.00000 | Parametric Equivalent |
| GRM0335C1E1R8WA01D | Murata Electronics | 17,190 | 490-GRM0335C1E1R8WA01DCT-ND | ¥17.00000 | Parametric Equivalent |
| KGU03ACG1E1R8AH | KYOCERA AVX | 0 | 478-KGU03ACG1E1R8AHCT-ND | ¥20.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.59680 | ¥8,952 |
| Unit Price without JCT: | ¥0.59680 |
|---|---|
| Unit Price with JCT: | ¥0.65648 |






