
KGU03ACG1E1R8AH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E1R8AHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E1R8AHCT-ND - Cut Tape (CT) 478-KGU03ACG1E1R8AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E1R8AH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.10000 | ¥111 |
| 50 | ¥7.72000 | ¥386 |
| 100 | ¥6.66000 | ¥666 |
| 500 | ¥4.93600 | ¥2,468 |
| 1,000 | ¥4.40100 | ¥4,401 |
| 2,500 | ¥3.83960 | ¥9,599 |
| 5,000 | ¥3.50220 | ¥17,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥3.08607 | ¥46,291 |
| 30,000 | ¥2.88250 | ¥86,475 |
| 45,000 | ¥2.78058 | ¥125,126 |
| 75,000 | ¥2.66769 | ¥200,077 |
| 105,000 | ¥2.60170 | ¥273,178 |
| 150,000 | ¥2.53822 | ¥380,733 |
| 180,000 | ¥2.50814 | ¥451,465 |
| 360,000 | ¥2.40686 | ¥866,470 |
| 375,000 | ¥2.40148 | ¥900,555 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

