Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B181K250CT | |
|---|---|
DigiKey Part Number | 1292-0201B181K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B181K250CT |
Description | CAP CER 180PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B181K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R8BB181 | YAGEO | 28,733 | 311-1608-1-ND | ¥17.00000 | Parametric Equivalent |
| GCM033R71E181KA03D | Murata Electronics | 14,325 | 490-GCM033R71E181KA03DCT-ND | ¥17.00000 | Parametric Equivalent |
| GCM033R71E181KA03J | Murata Electronics | 0 | 490-GCM033R71E181KA03JTR-ND | ¥0.61050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.75360 | ¥11,304 |
| Unit Price without JCT: | ¥0.75360 |
|---|---|
| Unit Price with JCT: | ¥0.82896 |



