
GCM033R71E181KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E181KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E181KA03DCT-ND - Cut Tape (CT) 490-GCM033R71E181KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E181KA03D |
Description | CAP CER 180PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E181KA03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.50000 | ¥35 |
| 50 | ¥2.32000 | ¥116 |
| 100 | ¥1.96000 | ¥196 |
| 500 | ¥1.36600 | ¥683 |
| 1,000 | ¥1.18500 | ¥1,185 |
| 2,500 | ¥0.99360 | ¥2,484 |
| 5,000 | ¥0.87980 | ¥4,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.71833 | ¥10,775 |
| 30,000 | ¥0.65177 | ¥19,553 |
| 45,000 | ¥0.61853 | ¥27,834 |
| 75,000 | ¥0.58172 | ¥43,629 |
| 105,000 | ¥0.56020 | ¥58,821 |
| 150,000 | ¥0.53953 | ¥80,930 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

