
286-364/004-000 | |
|---|---|
DigiKey Part Number | 2946-286-364/004-000-ND |
Manufacturer | |
Manufacturer Product Number | 286-364/004-000 |
Description | RELAY GEN PURPOSE 3A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 286-364/004-000 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Box | Operate Time 6 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -25°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency EAC |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 3243 Ohms |
Load - Max Switching 750VA | Base Product Number |
Coil Current 7.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,821.00000 | ¥12,821 |
| Unit Price without JCT: | ¥12,821.00000 |
|---|---|
| Unit Price with JCT: | ¥14,103.10000 |

