



885012007050 | |
|---|---|
DigiKey Part Number | 732-12257-2-ND - Tape & Reel (TR) 732-12257-1-ND - Cut Tape (CT) 732-12257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007050 |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007050 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805DRNPO9BN6R8 | YAGEO | 2,183 | 311-4155-1-ND | ¥20.00000 | Parametric Equivalent |
| GMC21CG6R8D50NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC21CG6R8D50NTCT-ND | ¥23.00000 | Parametric Equivalent |
| VJ0805A6R8DXACW1BC | Vishay Vitramon | 188 | 720-VJ0805A6R8DXACW1BCCT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 50 | ¥6.44000 | ¥322 |
| 100 | ¥5.57000 | ¥557 |
| 500 | ¥4.07800 | ¥2,039 |
| 1,000 | ¥3.62100 | ¥3,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.93850 | ¥11,754 |
| 8,000 | ¥2.68575 | ¥21,486 |
| 12,000 | ¥2.55925 | ¥30,711 |
| 20,000 | ¥2.41915 | ¥48,383 |
| 28,000 | ¥2.33729 | ¥65,444 |
| 40,000 | ¥2.25855 | ¥90,342 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


