
GMC21CG6R8D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R8D50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R8D50NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R8D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R8D50NT |
Description | CAP0805 COG 6.8PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.60000 | ¥136 |
| 50 | ¥9.50000 | ¥475 |
| 100 | ¥8.28000 | ¥828 |
| 500 | ¥6.19800 | ¥3,099 |
| 1,000 | ¥5.56200 | ¥5,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.60950 | ¥18,438 |
| 8,000 | ¥4.25625 | ¥34,050 |
| 12,000 | ¥4.07942 | ¥48,953 |
| 20,000 | ¥3.88350 | ¥77,670 |
| 28,000 | ¥3.76896 | ¥105,531 |
| 40,000 | ¥3.65890 | ¥146,356 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

