Upgrade
Upgrade
Upgrade
Upgrade

Y44870R01000F9W | |
|---|---|
DigiKey Part Number | Y44870R01000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y44870R01000F9W |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14870R01000B9R | VPG Foil Resistors | 4,558 | 804-1044-1-ND | ¥2,169.00000 | Upgrade |
| Y14870R01000B9W | VPG Foil Resistors | 1,299 | Y1487-.01-ND | ¥2,127.00000 | Upgrade |
| Y44870R01000B9R | VPG Foil Resistors | 316 | 804-1114-1-ND | ¥3,462.00000 | Upgrade |
| Y44870R01000B9W | VPG Foil Resistors | 0 | Y44870R01000B9W-ND | ¥1,852.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥1,691.08000 | ¥84,554 |
| Unit Price without JCT: | ¥1,691.08000 |
|---|---|
| Unit Price with JCT: | ¥1,860.18800 |



