
Y44870R01000B9R | |
|---|---|
DigiKey Part Number | 804-1114-2-ND - Tape & Reel (TR) 804-1114-1-ND - Cut Tape (CT) 804-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y44870R01000B9R |
Description | RES 0.01 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,462.00000 | ¥3,462 |
| 10 | ¥2,447.70000 | ¥24,477 |
| 25 | ¥2,173.76000 | ¥54,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,002.34000 | ¥100,117 |
| 100 | ¥1,856.71000 | ¥185,671 |
| 150 | ¥1,781.90000 | ¥267,285 |
| 250 | ¥1,697.30000 | ¥424,325 |
| 350 | ¥1,646.88571 | ¥576,410 |
| 500 | ¥1,597.62600 | ¥798,813 |
| Unit Price without JCT: | ¥3,462.00000 |
|---|---|
| Unit Price with JCT: | ¥3,808.20000 |

