Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


Y402320K0000B9W | |
|---|---|
DigiKey Part Number | Y402320K0000B9W-ND |
Manufacturer | |
Manufacturer Product Number | Y402320K0000B9W |
Description | RES SMD 20K OHM 0.1% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402320K0000B9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162520K0000A9R | VPG Foil Resistors | 0 | Y162520K0000A9R-ND | ¥0.00000 | Upgrade |
| Y162520K0000A9W | VPG Foil Resistors | 0 | Y162520K0000A9W-ND | ¥0.00000 | Upgrade |
| Y162520K0000Q9W | VPG Foil Resistors | 0 | Y162520K0000Q9W-ND | ¥0.00000 | Upgrade |
| Y162520K0000T0R | VPG Foil Resistors | 76 | Y1625-20KBCT-ND | ¥5,172.00000 | Upgrade |
| Y162520K0000T0W | VPG Foil Resistors | 0 | Y162520K0000T0W-ND | ¥0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,152.10000 | ¥215,210 |
| Unit Price without JCT: | ¥2,152.10000 |
|---|---|
| Unit Price with JCT: | ¥2,367.31000 |



