Y162520K0000A9W is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 76
Unit Price: ¥5,172.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 3
Unit Price: ¥4,517.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥2,418.67000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 7
Unit Price: ¥5,348.00000
Datasheet
20 kOhms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162520K0000A9W

DigiKey Part Number
Y162520K0000A9W-ND
Manufacturer
Manufacturer Product Number
Y162520K0000A9W
Description
RES SMD 20K OHM 0.05% 0.3W 1206
Customer Reference
Detailed Description
20 kOhms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162520K0000A9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162520K0000T0RVPG Foil Resistors76Y1625-20KBCT-ND¥5,172.00000Upgrade
Y402320K0000T0RVPG Foil Resistors3Y4023-20KBCT-ND¥4,517.00000Upgrade
Y402320K0000T9WVPG Foil Resistors0Y402320K0000T9W-ND¥2,418.67000Upgrade
Y407320K0000T9WVPG Foil Resistors7804-1213-ND¥5,348.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes