Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40222K46000T9R | |
|---|---|
DigiKey Part Number | 804-Y40222K46000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y40222K46000T9R |
Description | FRSM0805 2K4600 TCR0.2 0.01% S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.46 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40222K46000T0R | VPG Foil Resistors | 0 | 804-Y40222K46000T0R-ND | ¥2,313.17000 | Parametric Equivalent |
| Y40222K46000T5R | VPG Foil Resistors | 0 | 804-Y40222K46000T5R-ND | ¥7,435.00000 | Parametric Equivalent |
| Y40222K46000T5W | VPG Foil Resistors | 0 | 804-Y40222K46000T5W-ND | ¥6,015.60000 | Parametric Equivalent |
| Y40222K46000T6R | VPG Foil Resistors | 0 | 804-Y40222K46000T6R-ND | ¥11,018.40000 | Parametric Equivalent |
| Y40222K46000T9W | VPG Foil Resistors | 0 | 804-Y40222K46000T9W-ND | ¥2,313.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,313.17000 | ¥231,317 |
| Unit Price without JCT: | ¥2,313.17000 |
|---|---|
| Unit Price with JCT: | ¥2,544.48700 |


