Y40222K46000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥7,435.00000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,015.60000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥11,018.40000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥2,313.17000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥2,313.17000
Datasheet
2.46 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40222K46000T0R

DigiKey Part Number
804-Y40222K46000T0R-ND
Manufacturer
Manufacturer Product Number
Y40222K46000T0R
Description
FRSM0805 2K4600 TCR0.2 0.01% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.46 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40222K46000T5RVPG Foil Resistors0804-Y40222K46000T5R-ND¥7,435.00000Parametric Equivalent
Y40222K46000T5WVPG Foil Resistors0804-Y40222K46000T5W-ND¥6,015.60000Parametric Equivalent
Y40222K46000T6RVPG Foil Resistors0804-Y40222K46000T6R-ND¥11,018.40000Parametric Equivalent
Y40222K46000T9RVPG Foil Resistors0804-Y40222K46000T9R-ND¥2,313.17000Parametric Equivalent
Y40222K46000T9WVPG Foil Resistors0804-Y40222K46000T9W-ND¥2,313.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,313.17000¥231,317
Manufacturers Standard Package
Unit Price without JCT:¥2,313.17000
Unit Price with JCT:¥2,544.48700