Y15086K20000BR23R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥4,847.88000
Datasheet
Image for Y15086K20000BR23R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y15086K20000BR23R

DigiKey Part Number
Y15086K20000BR23R-ND
Manufacturer
Manufacturer Product Number
Y15086K20000BR23R
Description
RES 6.2K OHM 0.1% 0.6W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Strip
Package / Case
Part Status
Active
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Resistance
Height - Seated (Max)
0.336" (8.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y15086K20000BR13LVPG Foil Resistors0Y15086K20000BR13L-ND¥4,847.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Strip
QuantityUnit PriceExt Price
25¥5,514.16000¥137,854
Manufacturers Standard Package
Unit Price without JCT:¥5,514.16000
Unit Price with JCT:¥6,065.57600