Y15086K20000BR13L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥5,514.16000
Datasheet
Image for Y15086K20000BR13L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y15086K20000BR13L

DigiKey Part Number
Y15086K20000BR13L-ND
Manufacturer
Manufacturer Product Number
Y15086K20000BR13L
Description
RES 6.2K OHM 0.1% 0.6W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Resistance
Height - Seated (Max)
0.336" (8.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y15086K20000BR23RVPG Foil Resistors0Y15086K20000BR23R-ND¥5,514.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥4,847.88000¥121,197
Manufacturers Standard Package
Unit Price without JCT:¥4,847.88000
Unit Price with JCT:¥5,332.66800