Parametric Equivalent

Y14682R00000B9L | |
|---|---|
DigiKey Part Number | Y14682R00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14682R00000B9L |
Description | RES 2 OHM 0.1% 10W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14682R00000B0L | VPG Foil Resistors | 0 | Y14682R00000B0L-ND | ¥8,576.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥8,576.12000 | ¥214,403 |
| Unit Price without JCT: | ¥8,576.12000 |
|---|---|
| Unit Price with JCT: | ¥9,433.73200 |


