Y14682R00000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥8,576.12000
2 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14682R00000B0L

DigiKey Part Number
Y14682R00000B0L-ND
Manufacturer
Manufacturer Product Number
Y14682R00000B0L
Description
RES 2 OHM 10W 0.1% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.575" L x 0.276" W (40.00mm x 7.00mm)
Tolerance
Height - Seated (Max)
0.803" (20.40mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14682R00000B9LVPG Foil Resistors0Y14682R00000B9L-ND¥8,576.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥8,576.12000¥214,403
Manufacturers Standard Package
Unit Price without JCT:¥8,576.12000
Unit Price with JCT:¥9,433.73200