Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y112110K0000B0R | |
|---|---|
DigiKey Part Number | Y112110K0000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y112110K0000B0R |
Description | RES SMD 10KOHM 0.1% 0.16W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112110K0000B0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y112110K0000T0L | VPG Foil Resistors | 0 | Y112110K0000T0L-ND | ¥3,839.48000 | Upgrade |
| Y112110K0000T0R | VPG Foil Resistors | 0 | Y112110K0000T0R-ND | ¥1,855.46200 | Upgrade |
| Y112110K0000T139R | VPG Foil Resistors | 0 | Y112110K0000T139R-ND | ¥1,855.46200 | Upgrade |
| Y112110K0000T13R | VPG Foil Resistors | 0 | Y112110K0000T13R-ND | ¥1,855.46200 | Upgrade |
| Y112110K0000T49R | VPG Foil Resistors | 0 | Y112110K0000T49R-ND | ¥1,837.54760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,566.26600 | ¥1,566,266 |
| Unit Price without JCT: | ¥1,566.26600 |
|---|---|
| Unit Price with JCT: | ¥1,722.89260 |



