Upgrade
Upgrade

Y112110K0000T139R | |
|---|---|
DigiKey Part Number | Y112110K0000T139R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y112110K0000T139R |
Description | RES SMD 10K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112110K0000T139R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y174510K0000T9L | VPG Foil Resistors | 0 | Y174510K0000T9L-ND | ¥4,020.76000 | Upgrade |
| Y174510K0000T9R | VPG Foil Resistors | 224 | Y1745-10KACT-ND | ¥4,761.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,855.46200 | ¥1,855,462 |
| Unit Price without JCT: | ¥1,855.46200 |
|---|---|
| Unit Price with JCT: | ¥2,041.00820 |


