5101H1LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 82
Unit Price: ¥332.00000
Datasheet
Image for 5101H1LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5101H1LC

DigiKey Part Number
5101H1LC-ND
Manufacturer
Manufacturer Product Number
5101H1LC
Description
LED PNL IND RED WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 1.8V 7mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
1.8V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2mcd
Wavelength - Peak
635nm
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes