LED Panel Indicator Red Diffused 50° 1.7V 7mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 50° 1.7V 7mA PC Pin
350-2791-ND
350-2791-ND

5591101001F

DigiKey Part Number
350-2791-ND
Manufacturer
Manufacturer Product Number
5591101001F
Description
LED PNL IND RED DIFF 5MM PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 1.7V 7mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.7V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
2.3mcd
Wavelength - Peak
635nm
Viewing Angle
50°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥332.00000¥332
25¥211.60000¥5,290
100¥181.16000¥18,116
500¥156.20600¥78,103
1,000¥148.06300¥148,063
2,000¥141.16300¥282,326
5,000¥133.64100¥668,205
10,000¥128.95990¥1,289,599
Manufacturers Standard Package
Unit Price without JCT:¥332.00000
Unit Price with JCT:¥365.20000