5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E5601BB300

DigiKey Part Number
749-MMA02040E5601BB300TR-ND - Tape & Reel (TR)
749-MMA02040E5601BB300CT-ND - Cut Tape (CT)
749-MMA02040E5601BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E5601BB300
Description
RES 5.6K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E5601BB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040E5601BB100Vishay236749-2034-1-ND¥211.00000Parametric Equivalent
In-Stock: 2,681
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥148.00000¥148
10¥96.60000¥966
25¥82.36000¥2,059
50¥73.48000¥3,674
100¥65.94000¥6,594
250¥57.67200¥14,418
500¥52.49400¥26,247
1,000¥48.09600¥48,096
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥42.43600¥127,308
6,000¥39.54883¥237,293
9,000¥38.06633¥342,597
15,000¥36.38913¥545,837
21,000¥35.38986¥743,187
30,000¥34.41370¥1,032,411
Manufacturers Standard Package
Unit Price without JCT:¥148.00000
Unit Price with JCT:¥162.80000