



MMA02040E5601BB100 | |
|---|---|
DigiKey Part Number | 749-2034-2-ND - Tape & Reel (TR) 749-2034-1-ND - Cut Tape (CT) 749-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E5601BB100 |
Description | RES 5.6K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E5601BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040E5601BB300 | Vishay | 2,681 | 749-MMA02040E5601BB300CT-ND | ¥148.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥137.80000 | ¥1,378 |
| 25 | ¥118.00000 | ¥2,950 |
| 50 | ¥105.62000 | ¥5,281 |
| 100 | ¥95.11000 | ¥9,511 |
| 250 | ¥83.58400 | ¥20,896 |
| 500 | ¥76.36200 | ¥38,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥70.23000 | ¥70,230 |
| 2,000 | ¥65.01950 | ¥130,039 |
| 3,000 | ¥62.34233 | ¥187,027 |
| 5,000 | ¥59.31420 | ¥296,571 |
| 7,000 | ¥57.50971 | ¥402,568 |
| 10,000 | ¥55.74730 | ¥557,473 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

