MCT06030C2942FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: ¥8.18860
Datasheet

Direct


YAGEO
In Stock: 3,746
Unit Price: ¥17.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥35.38180
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥19.59200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.14300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥10.94960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥3.95560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.46800
Datasheet

Upgrade


YAGEO
In Stock: 17,285
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 2,800
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.16480
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥8.00620
Datasheet

Upgrade


YAGEO
In Stock: 1,453
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 1,831
Unit Price: ¥17.00000
Datasheet
29.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2942FP500

DigiKey Part Number
MCT06030C2942FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2942FP500
Description
RES 29.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2942FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.98360¥14,918
Manufacturers Standard Package
Unit Price without JCT:¥2.98360
Unit Price with JCT:¥3.28196