
RT0603DRE0729K4L | |
|---|---|
DigiKey Part Number | 311-2510-2-ND - Tape & Reel (TR) 311-2510-1-ND - Cut Tape (CT) 311-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0729K4L |
Description | RES SMD 29.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0729K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 25 | ¥3.20000 | ¥80 |
| 50 | ¥3.00000 | ¥150 |
| 100 | ¥2.84000 | ¥284 |
| 250 | ¥2.63200 | ¥658 |
| 500 | ¥2.48600 | ¥1,243 |
| 1,000 | ¥2.35200 | ¥2,352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.97960 | ¥9,898 |
| 10,000 | ¥1.88500 | ¥18,850 |
| 15,000 | ¥1.83433 | ¥27,515 |
| 25,000 | ¥1.77508 | ¥44,377 |
| 35,000 | ¥1.73883 | ¥60,859 |
| 50,000 | ¥1.70264 | ¥85,132 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

