Similar

VJ7072Y473JFJAI34 | |
|---|---|
DigiKey Part Number | VJ7072Y473JFJAI34-ND |
Manufacturer | |
Manufacturer Product Number | VJ7072Y473JFJAI34 |
Description | CAPACITOR CERAMIC |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Features Epoxy Mountable |
Part Status Obsolete | Ratings AEC-Q200 |
Capacitance | Applications |
Tolerance ±5% | Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1C473K050BD | TDK | 1,870 | 445-9697-1-ND | ¥38.00000 | Similar |


