


CGA2B3X8R1C473K050BD | |
|---|---|
DigiKey Part Number | 445-9697-2-ND - Tape & Reel (TR) 445-9697-1-ND - Cut Tape (CT) 445-9697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1C473K050BD |
Description | CAP CER 0.047UF 16V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1C473K050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.40000 | ¥224 |
| 50 | ¥16.08000 | ¥804 |
| 100 | ¥14.14000 | ¥1,414 |
| 500 | ¥10.87600 | ¥5,438 |
| 1,000 | ¥9.86800 | ¥9,868 |
| 2,500 | ¥8.80720 | ¥22,018 |
| 5,000 | ¥8.16840 | ¥40,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.42450 | ¥74,245 |
| 20,000 | ¥7.00440 | ¥140,088 |
| 30,000 | ¥6.79393 | ¥203,818 |
| 50,000 | ¥6.56074 | ¥328,037 |
| 70,000 | ¥6.42446 | ¥449,712 |
| 100,000 | ¥6.29332 | ¥629,332 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

